846-078-520-804

Heilind Number:EDA846-078-520-804
Manufacturer:EDAC
Manufacturer Number:846-078-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your board-to-board assembly. The two-row design with 78 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and stability are paramount. Upgrade your system with our Card Edge Connectors and experience dependable connectivity like never before.