846-078-520-808

Heilind Number:EDA846-078-520-808
Manufacturer:EDAC
Manufacturer Number:846-078-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-520-808

Detailed Description

Enhance your high-temperature PCB connections with our efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in challenging environments. With a double-row configuration and 78 copper alloy contact positions, they offer seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications. Upgrade your PCB setup with these high-performing connectors and experience enhanced connectivity like never before.