846-078-521-201

Heilind Number:EDA846-078-521-201
Manufacturer:EDAC
Manufacturer Number:846-078-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-201

Detailed Description

Elevate your connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also visually distinctive. With a current rating of 3A, they ensure reliable power transmission. The two-row design with a contact material of copper alloy offers efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With 78 positions, these connectors provide ample room for multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver robust and consistent performance, meeting all your board-to-board PCB connection needs.