846-078-521-202

Heilind Number:EDA846-078-521-202
Manufacturer:EDAC
Manufacturer Number:846-078-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-202

Detailed Description

Upgrade your high-temp PCB connections with our advanced Card Edge Connectors in a vibrant green hue. Designed with durability in mind, these connectors feature a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a double row layout and a total of 78 positions, they offer ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, our connectors provide a secure and stable link between boards, meeting the highest standards for quality and performance. Upgrade your PCB assembly today with these essential components.