846-078-521-203

Heilind Number:EDA846-078-521-203
Manufacturer:EDAC
Manufacturer Number:846-078-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-203

Detailed Description

Elevate your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a double row configuration and a total of 78 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect solution for your industrial or commercial needs. Upgrade to our green Card Edge Connectors and experience seamless connectivity like never before.