846-078-521-204

Heilind Number:EDA846-078-521-204
Manufacturer:EDAC
Manufacturer Number:846-078-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. These durable connectors are designed for reliability, featuring a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy. With a 2-row configuration and 78 positions, they offer ample connectivity options while maintaining a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their quality and performance for seamless board-to-board connections in demanding settings.