846-078-521-207

Heilind Number:EDA846-078-521-207
Manufacturer:EDAC
Manufacturer Number:846-078-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-207

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable conductivity. With a dual-row configuration and 78 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for rugged industrial applications. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.