846-078-521-208

Heilind Number:EDA846-078-521-208
Manufacturer:EDAC
Manufacturer Number:846-078-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, they boast a 3A amperage and UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme temperature ranges from -40 to 105°C. With a double row configuration and 78 positions, these connectors offer ample space for seamless board-to-board connections. Crafted with copper alloy contacts and featuring a pitch of 0.125 inches and row spacing of 0.2 inches, they guarantee efficient signal transmission. Whether for industrial or commercial applications, these connectors, with a straight mount orientation, are a perfect fit for your connectivity needs. Explore our range of products to discover more essential components for your projects.