846-078-521-802

Heilind Number:EDA846-078-521-802
Manufacturer:EDAC
Manufacturer Number:846-078-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, they feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a low amperage of 3 A, they are suitable for various electronic applications. The two rows and 78 positions allow for efficient data transmission, while the copper alloy contact material ensures excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise PCB connectivity. Operating smoothly in a wide temperature range of -40 to 105°C, these connectors are ideal for demanding industrial and commercial environments. Install them easily in a straight mount orientation for seamless integration. Trust in our products for reliable board-to-board PCB connections.