846-078-521-804

Heilind Number:EDA846-078-521-804
Manufacturer:EDAC
Manufacturer Number:846-078-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-804

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and copper alloy contacts, they ensure secure power transmission. The dual-row configuration offers 78 positions, with a pitch of .125 inches and row spacing of .2 inches for efficient PCB connection. Operating seamlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance. Explore our range of products for top-quality solutions in board-to-board PCB connections.