846-078-521-807

Heilind Number:EDA846-078-521-807
Manufacturer:EDAC
Manufacturer Number:846-078-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-807

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a reliable amperage rating of 3A, they ensure seamless power transmission. The copper alloy contact material guarantees excellent conductivity, while the double row configuration with 78 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation and precise pitch of .125 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB connectivity. Elevate your connectivity solutions with our high-performance Card Edge Connectors.