846-078-521-808

Heilind Number:EDA846-078-521-808
Manufacturer:EDAC
Manufacturer Number:846-078-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-808

Detailed Description

Elevate your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme heat. Each connector features two rows of precision-engineered Copper Alloy contacts, offering a secure and efficient connection for your circuitry. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless alignment on your board. The straight mount orientation simplifies installation, while the 78 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for high-temperature applications. Trust in our high-quality connectors to deliver superior performance and durability for your electronic projects.