846-078-521-812

Heilind Number:EDA846-078-521-812
Manufacturer:EDAC
Manufacturer Number:846-078-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-521-812

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for seamless integration in demanding industrial environments. With a vibrant green finish, these connectors not only stand out visually but also boast exceptional durability, thanks to their UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of copper alloy contacts, each capable of delivering up to 3A of power, they ensure reliable performance in high-power applications. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 78 positions available for comprehensive connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical systems. Upgrade your setup with the latest in connector technology.