846-078-522-202

Heilind Number:EDA846-078-522-202
Manufacturer:EDAC
Manufacturer Number:846-078-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-522-202

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at up to 3 A. With a pitch of .125 inches and two rows for increased versatility, they offer seamless integration into your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and rugged applications where stability is paramount. Trust in our green-colored connectors to deliver consistent performance and durability in every connection. Elevate your connectivity solutions with these essential components.