846-078-522-208

Heilind Number:EDA846-078-522-208
Manufacturer:EDAC
Manufacturer Number:846-078-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-522-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant Green color and are made with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating, they offer robust power transmission for your applications. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide seamless interconnection with 78 positions available. Perfect for board-to-board applications, these connectors are mounted straight for easy installation. Trust in our quality connectors to streamline your PCB assembly process.