846-078-522-212

Heilind Number:EDA846-078-522-212
Manufacturer:EDAC
Manufacturer Number:846-078-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-522-212

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. With a current rating of 3 A, they provide secure power transmission for your electronic devices. The two-row design with 78 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise board-to-board connections are easily achieved. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB assembly with these high-quality and versatile connectors.