846-078-522-802

Heilind Number:EDA846-078-522-802
Manufacturer:EDAC
Manufacturer Number:846-078-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-522-802

Detailed Description

Enhance your high-temperature board-to-board connections with our premium Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance even in extreme operating temperatures ranging from -40 to 105°C. With a double-row configuration and 78 positions, they provide ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while their straight mount orientation simplifies installation. Trust in the quality and efficiency of these green connectors for seamless electronic connections.