846-078-522-803

Heilind Number:EDA846-078-522-803
Manufacturer:EDAC
Manufacturer Number:846-078-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-522-803

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a low pitch of .125 inches and two rows of contacts, they offer efficient signal transmission for your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB connections with these high-quality, high-temp connectors.