846-078-522-804

Heilind Number:EDA846-078-522-804
Manufacturer:EDAC
Manufacturer Number:846-078-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-522-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a double-row layout and a total of 78 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors are perfect for board-to-board PCB connections in various electronic devices. Upgrade your setup today with these robust and versatile components.