846-078-522-807

Heilind Number:EDA846-078-522-807
Manufacturer:EDAC
Manufacturer Number:846-078-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-522-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a total of 78 positions, they offer ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Their straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of style to your setup. Trust in our connectors to deliver seamless and efficient board-to-board connectivity for your electronic projects.