846-078-522-808

Heilind Number:EDA846-078-522-808
Manufacturer:EDAC
Manufacturer Number:846-078-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-522-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. With a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure robust performance even in the most demanding environments. Featuring two rows of contacts made from durable Copper Alloy, they offer a reliable amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 78 positions available. Designed for straight mounting orientation, these connectors guarantee seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Elevate your PCB connectivity with these high-performance Card Edge Connectors.