846-078-522-812

Heilind Number:EDA846-078-522-812
Manufacturer:EDAC
Manufacturer Number:846-078-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-522-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. These connectors, featuring a durable UL 94V-0 Diallyl Phthalate housing, are designed to withstand high temperatures, making them ideal for industrial applications. With a dual-row configuration and a total of 78 positions, they offer ample connectivity options for your circuit boards. Crafted with high-quality Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing enable precise board-to-board connections. Suitable for straight mounting, they provide a secure and stable link between PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee optimal performance even in harsh environments. Upgrade your connectivity solutions with these essential components.