846-078-526-201

Heilind Number:EDA846-078-526-201
Manufacturer:EDAC
Manufacturer Number:846-078-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-526-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The dual-row layout with 78 positions ensures ample connectivity options, while the Copper Alloy contacts guarantee strong and stable connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our connectors for secure and efficient board-to-board connections.