846-078-526-212

Heilind Number:EDA846-078-526-212
Manufacturer:EDAC
Manufacturer Number:846-078-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-526-212

Detailed Description

Elevate your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and durable UL 94V-0 Diallyl Phthalate housing material. With a two-row configuration and a total of 78 positions, they provide ample connectivity options for your applications. The copper alloy contact material ensures reliable power delivery, while a pitch of .125 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in their straight mount orientation for easy installation and maintenance. Upgrade your PCB assemblies with these robust and efficient Card Edge Connectors.