846-078-526-807

Heilind Number:EDA846-078-526-807
Manufacturer:EDAC
Manufacturer Number:846-078-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-526-807

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. With a 3A amperage rating and copper alloy contact material, they offer secure and efficient power transmission. Featuring a double-row design with 78 positions and a .125-inch pitch, they provide ample connectivity options for your PCB applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly within a wide temperature range of -40 to 105 °C, these connectors are a must-have for your electronic projects. Trust in their quality to deliver consistent performance, whether in industrial machinery or consumer electronics. Elevate your connectivity game with these essential components.