846-078-526-808

Heilind Number:EDA846-078-526-808
Manufacturer:EDAC
Manufacturer Number:846-078-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-526-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, meticulously designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Equipped with two rows of precision-machined copper alloy contacts, they facilitate seamless power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate 78 positions, offering ample connectivity options. Engineered for versatility, these connectors support straight mount orientation, perfect for various PCB configurations. With an operating temperature range of -40 to 105°C, they guarantee reliable performance even in extreme conditions. Trust in our expertise in connectors to streamline your board-to-board PCB connections effortlessly.