846-078-526-812

Heilind Number:EDA846-078-526-812
Manufacturer:EDAC
Manufacturer Number:846-078-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-526-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a copper alloy contact material and a pitch of .125 inches, they ensure reliable power transmission at a maximum amperage of 3A. Perfect for two-row setups, each connector accommodates 78 positions with a row spacing of .2 inches. Designed for seamless integration, they boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your system with these essential components, meticulously crafted for quality and longevity.