846-078-540-203

Heilind Number:EDA846-078-540-203
Manufacturer:EDAC
Manufacturer Number:846-078-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-540-203

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme environments. With a double row configuration and a total of 78 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly at temperatures ranging from -40 to 105°C, they are a dependable choice for demanding industrial settings. Choose these connectors for optimal board-to-board connectivity in your projects.