846-078-540-207

Heilind Number:EDA846-078-540-207
Manufacturer:EDAC
Manufacturer Number:846-078-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-540-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a double-row configuration with a total of 78 positions, ensuring seamless communication between boards. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable power delivery, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an operating temperature range of -40 to 105°C, they are perfect for industrial applications where durability and stability are paramount. Choose efficiency and longevity with our Green Card Edge Connectors.