846-078-540-208

Heilind Number:EDA846-078-540-208
Manufacturer:EDAC
Manufacturer Number:846-078-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-540-208

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a double-row configuration and a total of 78 positions, they offer ample connectivity options for your PCBs. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Whether you're working on industrial machinery or high-tech electronics, these connectors provide a secure and efficient board-to-board connection. Trust in their quality and performance for your next project.