846-078-540-212

Heilind Number:EDA846-078-540-212
Manufacturer:EDAC
Manufacturer Number:846-078-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-540-212

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, specially designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of precision-machined copper alloy contacts, each offering a reliable amperage of 3A, they provide seamless connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing accommodate 78 positions, facilitating efficient data transmission. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your application. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in extreme conditions. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronics project.