846-078-540-802

Heilind Number:EDA846-078-540-802
Manufacturer:EDAC
Manufacturer Number:846-078-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-540-802

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a robust amperage of 3A and feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows and 78 positions, they offer ample connectivity for your projects. Crafted with copper alloy contacts and a .125-inch pitch, they ensure reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these premium connectors for seamless board-to-board connections.