846-078-540-807

Heilind Number:EDA846-078-540-807
Manufacturer:EDAC
Manufacturer Number:846-078-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-540-807

Detailed Description

Elevate your high-temperature PCB connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a vibrant green exterior and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows of 78 positions each, these connectors ensure seamless board-to-board connectivity. The copper alloy contacts offer reliable power transfer, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for industrial applications, they can withstand temperatures ranging from -40 to 105°C, making them a dependable choice for critical operations. Choose these connectors for quality, efficiency, and peace of mind in your electronic setups.