846-078-540-808

Heilind Number:EDA846-078-540-808
Manufacturer:EDAC
Manufacturer Number:846-078-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-540-808

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors - a must-have for seamless board-to-board PCB integration. Boasting a vibrant green hue, these connectors not only add a pop of color to your setup but also ensure reliable performance, with an amperage rating of 3A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they guarantee longevity and efficient conductivity. With two rows and a total of 78 positions, they offer ample connectivity options, while the .125in pitch and .2in row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temp environments. Whether you're a tech enthusiast or a professional in need of top-notch connectivity solutions, these Card Edge Connectors are the ideal choice.