846-078-540-812

Heilind Number:EDA846-078-540-812
Manufacturer:EDAC
Manufacturer Number:846-078-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-540-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. With a vibrant green hue, these connectors not only stand out visually but also boast exceptional durability with a UL 94V-0 Diallyl Phthalate housing. Engineered for optimal performance, they offer a current rating of 3 A and feature a two-row configuration with a total of 78 positions, ensuring versatile connectivity options. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing reliable signal transmission. The design includes a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation on PCBs. Whether for industrial machinery or electronic devices, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer uncompromised performance in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.