846-078-541-201

Heilind Number:EDA846-078-541-201
Manufacturer:EDAC
Manufacturer Number:846-078-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. With a double-row configuration and 78 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C. Trust in their Straight mount orientation for seamless integration into your systems. Upgrade your PCB connections with these versatile and high-quality Card Edge Connectors.