846-078-541-207

Heilind Number:EDA846-078-541-207
Manufacturer:EDAC
Manufacturer Number:846-078-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a double-row layout and 78 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our top-quality connectors to streamline your board-to-board connections with ease and precision.