846-078-541-208

Heilind Number:EDA846-078-541-208
Manufacturer:EDAC
Manufacturer Number:846-078-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-541-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and 78 positions, they provide ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Whether you're a professional looking to streamline your PCB assembly or a hobbyist seeking top-quality components, our Card Edge Connectors are the perfect choice. Elevate your connectivity game with these essential components.