846-078-541-803

Heilind Number:EDA846-078-541-803
Manufacturer:EDAC
Manufacturer Number:846-078-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for superior durability. With two rows of contacts made of Copper Alloy, they ensure reliable data transmission with a pitch of .125 inches and row spacing of .2 inches. The 78-position layout offers ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for various electronics applications. Explore our range of products for more connector solutions.