846-078-541-807

Heilind Number:EDA846-078-541-807
Manufacturer:EDAC
Manufacturer Number:846-078-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-541-807

Detailed Description

Enhance your high-temperature PCB applications with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in challenging environments. With a contact material of Copper Alloy, they offer excellent conductivity and corrosion resistance. The connectors boast a double-row configuration with 78 positions, allowing for efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise connections on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with these high-performance Card Edge Connectors.