846-078-541-808

Heilind Number:EDA846-078-541-808
Manufacturer:EDAC
Manufacturer Number:846-078-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-541-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors boast a rugged housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-engineered Copper Alloy contacts, each with a 3A amperage rating, they ensure secure and efficient power transmission. Featuring a pitch of .125 inches and 78 positions, these connectors offer seamless integration for your PCB assembly. Their straight mount orientation and compatibility with board-to-board connections make them versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability even in harsh conditions. Upgrade your connectivity solution today with these top-of-the-line Card Edge Connectors.