846-078-541-812

Heilind Number:EDA846-078-541-812
Manufacturer:EDAC
Manufacturer Number:846-078-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-541-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and reliability. With a 3A amperage rating, they deliver efficient power transmission for your electronic devices. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and stable connections across 78 positions. Perfect for board-to-board PCB connectivity, these connectors offer straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your circuitry with these essential components, available in our extensive range of PCB connectors.