846-078-555-201

Heilind Number:EDA846-078-555-201
Manufacturer:EDAC
Manufacturer Number:846-078-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant green color and are crafted with a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under high temperatures. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic projects. The straight mount orientation and 78 positions make for easy installation, while the robust construction guarantees longevity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional or DIY enthusiast in need of secure board-to-board connections. Elevate your connectivity game with our premium Card Edge Connectors.