846-078-555-207

Heilind Number:EDA846-078-555-207
Manufacturer:EDAC
Manufacturer Number:846-078-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with durability in mind, these green connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With a 3A amperage capacity, they can handle power-intensive applications with ease. The two-row design with 78 positions allows for versatile connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors are suitable for various PCB applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for industrial use. Trust in our connectors to deliver seamless board-to-board connectivity in any setting.