846-078-555-212

Heilind Number:EDA846-078-555-212
Manufacturer:EDAC
Manufacturer Number:846-078-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 78 positions, they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Whether you need straight mounting orientation or robust operation in extreme temperatures ranging from -40 to 105°C, these connectors deliver uncompromising quality. Perfect for various applications, they are a must-have in any engineer's toolkit. Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 78 positions, they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Whether you need straight mounting orientation or robust operation in extreme temperatures ranging from -40 to 105°C, these connectors deliver uncompromising quality. Perfect for various applications, they are a must-have in any engineer's toolkit.