846-078-555-803

Heilind Number:EDA846-078-555-803
Manufacturer:EDAC
Manufacturer Number:846-078-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-555-803

Detailed Description

Explore the durability and efficiency of our High Temp Card Edge Connectors, designed for seamless board-to-board connections in various electronic applications. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer secure power transmission. The dual-row design with 78 positions and a pitch of .125 inches provides ample connectivity options for your PCB layout. Engineered for versatility, these connectors support straight mount orientation and are suitable for a wide operating temperature range of -40 to 105°C. Trust in their high-quality construction for efficient and durable interconnection solutions in your projects.