846-078-555-804

Heilind Number:EDA846-078-555-804
Manufacturer:EDAC
Manufacturer Number:846-078-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-555-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable PCB connections. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3 A, they are suitable for demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures high heat resistance and safety. These connectors have two rows and a total of 78 positions, offering ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and durability. With a pitch of .125 inches and row spacing of .2 inches, they are easy to install and use. Designed for straight mount orientation, they provide a secure and stable connection. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various environments. Trust in our high-quality Card Edge Connectors for seamless board-to-board connections in your PCB projects.