846-078-555-807

Heilind Number:EDA846-078-555-807
Manufacturer:EDAC
Manufacturer Number:846-078-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-555-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating, they provide reliable power transmission for your devices. The connectors boast two rows of 78 positions, ensuring ample connectivity options for your PCB layout. Crafted with precision, the contacts are made of copper alloy, guaranteeing efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-temperature applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with these high-performance Card Edge Connectors.