846-078-555-808

Heilind Number:EDA846-078-555-808
Manufacturer:EDAC
Manufacturer Number:846-078-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-555-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for exceptional performance, these connectors boast a vibrant green hue, setting them apart visually. With a robust amperage rating of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your PCB setup. With 78 positions available, they provide ample connectivity options for your projects. Designed for straight mount orientation, they facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee stability in varying conditions. Trust in our Card Edge Connectors for efficient and dependable board-to-board connections.