846-078-555-812

Heilind Number:EDA846-078-555-812
Manufacturer:EDAC
Manufacturer Number:846-078-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-555-812

Detailed Description

Elevate your circuit connections with these high-temp green Card Edge Connectors. Designed for durability and performance, they boast a 3A amperage rating and are crafted with UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer precision and reliability in your PCB layouts. With 78 positions in total, these connectors ensure seamless connectivity in your projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable for various applications. Upgrade your setup with these essential components.